PJUSB208T/R7 vs PJUSB208_S2_00001 feature comparison

PJUSB208T/R7 PanJit Semiconductor

Buy Now Datasheet

PJUSB208_S2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-6 R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 85 V 85 V
Configuration COMPLEX COMPLEX
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 8 8
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 70 V 70 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Reference Standard IEC-61000-4-2

Compare PJUSB208T/R7 with alternatives

Compare PJUSB208_S2_00001 with alternatives