PK5-050S-C-T-2-GGF
vs
KX14-050K14E3E
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Package Description |
|
LEAD FREE
|
Reach Compliance Code |
|
unknown
|
Body/Shell Style |
|
RECEPTACLE
|
Connector Type |
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination |
|
TIN
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
Terminal Pitch |
|
0.8 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
50
|
UL Flammability Code |
|
94V-0
|
Base Number Matches |
|
1
|
|
|
|
Compare KX14-050K14E3E with alternatives