PL560-08DC
vs
PL560-08QCL-R
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
|
Control Voltage-Max |
3.3 V
|
|
Control Voltage-Min |
|
|
Fall Time-Max |
0.45 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Deviation/Pullability |
120 ppm
|
|
Linearity |
10%
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Max |
600 MHz
|
|
Operating Frequency-Min |
250 MHz
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Oscillator Type |
LVPECL
|
|
Output Load |
50 OHM
|
|
Rise Time-Max |
0.45 ns
|
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Symmetry-Max |
60/40 %
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PL560-08DC with alternatives