PLAH04F1000 vs 4-178842-9 feature comparison

PLAH04F1000 Amphenol Positronic

Buy Now Datasheet

4-178842-9 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: 175151-1; 175151-2; 175152-1; 175152-2; 175152-3
Insulator Material POLYAMIDE
UL Flammability Code 94V-0

Compare PLAH04F1000 with alternatives

Compare 4-178842-9 with alternatives