Part Details for PLAH04F1000 by Amphenol Positronic
Overview of PLAH04F1000 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLAH04F1000
PLAH04F1000 CAD Models
PLAH04F1000 Part Data Attributes:
|
PLAH04F1000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLAH04F1000
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for PLAH04F1000
This table gives cross-reference parts and alternative options found for PLAH04F1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLAH04F1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA04F700C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLAH04F1000 vs PLA04F700C2 |
PLA04F700A2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLAH04F1000 vs PLA04F700A2 |
PLA04F800C1 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLAH04F1000 vs PLA04F800C1 |
42732-1062 | Rectangular Power Connector, 4 Contact(s), Female | Molex | PLAH04F1000 vs 42732-1062 |
PLA04F100C2 | Rectangular Power Connector, 4 Contact(s), Female | Amphenol Positronic | PLAH04F1000 vs PLA04F100C2 |
PLAH04F8000 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLAH04F1000 vs PLAH04F8000 |
GG8888F182 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLAH04F1000 vs GG8888F182 |
GG8888F1E/AA | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | PLAH04F1000 vs GG8888F1E/AA |
4-178842-9 | 4 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | PLAH04F1000 vs 4-178842-9 |
42732-1061 | Rectangular Power Connector, 4 Contact(s), Female | Molex | PLAH04F1000 vs 42732-1061 |