PLC18F95ST50A1 vs IPT1-109-01-L-D-RA feature comparison

PLC18F95ST50A1 Amphenol Positronic

Buy Now Datasheet

IPT1-109-01-L-D-RA Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD FLASH OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information PLC18M95ST50A1
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Contact Finish Mating GOLD (10) OVER NICKEL (50)

Compare PLC18F95ST50A1 with alternatives

Compare IPT1-109-01-L-D-RA with alternatives