PLCH18M300C2 vs 1-794664-8 feature comparison

PLCH18M300C2 Amphenol Positronic

Buy Now Datasheet

1-794664-8 TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL TIN LEAD
Contact Finish Termination TIN LEAD TIN LEAD
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS COPPER ALLOY
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
Base Number Matches 1 2
Source Content uid 1-794664-8
Additional Feature AMP-DUAC
Insulator Material POLYAMIDE
UL Flammability Code 94V-2

Compare PLCH18M300C2 with alternatives

Compare 1-794664-8 with alternatives