Part Details for PLCH18M300C2 by Amphenol Positronic
Overview of PLCH18M300C2 by Amphenol Positronic
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLCH18M300C2
PLCH18M300C2 CAD Models
PLCH18M300C2 Part Data Attributes
|
PLCH18M300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLCH18M300C2
Amphenol Positronic
Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for PLCH18M300C2
This table gives cross-reference parts and alternative options found for PLCH18M300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH18M300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44473-1841 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLCH18M300C2 vs 44473-1841 |
PLCH18M300C1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLCH18M300C2 vs PLCH18M300C1 |
0015286186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLCH18M300C2 vs 0015286186 |
IPL1-109-01-L-D-RA | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLCH18M300C2 vs IPL1-109-01-L-D-RA |
HPMC-107-06-L-D-044 | Rectangular Power Connector, 18 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PLCH18M300C2 vs HPMC-107-06-L-D-044 |
IPT1-109-02-L-D-POL | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLCH18M300C2 vs IPT1-109-02-L-D-POL |
A-42404-18A5 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLCH18M300C2 vs A-42404-18A5 |
1-794662-8 | 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLCH18M300C2 vs 1-794662-8 |
10131319-18211GPLF | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol FCi | PLCH18M300C2 vs 10131319-18211GPLF |
IPT1-109-01-L-D-POL | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLCH18M300C2 vs IPT1-109-01-L-D-POL |