PM7224AX
vs
MX7224LN+
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
12.5 V
|
10 V
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
OFFSET BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-GDIP-T18
|
R-PDIP-T18
|
JESD-609 Code |
e0
|
e3
|
Linearity Error-Max (EL) |
0.195%
|
0.1953%
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.572 mm
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
2
|
Length |
|
22.86 mm
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
DIP18,.3
|
Peak Reflow Temperature (Cel) |
|
260
|
Settling Time-Max |
|
5 µs
|
Settling Time-Nom (tstl) |
|
2 µs
|
Supply Current-Max |
|
6 mA
|
Supply Voltage-Nom |
|
15 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare PM7224AX with alternatives
Compare MX7224LN+ with alternatives