PM7524FPC
vs
5962-9176402M3A
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCJ, LDCC20,.4SQ
|
HERMETIC SEALED, CERAMIC, LCC-28
|
Pin Count |
20
|
28
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
15 V
|
9.9853 V
|
Analog Output Voltage-Min |
|
-9.9902 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY, OFFSET BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, WORD
|
JESD-30 Code |
S-PQCC-J20
|
S-CQCC-N28
|
JESD-609 Code |
e0
|
e0
|
Length |
8.965 mm
|
11.43 mm
|
Linearity Error-Max (EL) |
0.1%
|
0.0366%
|
Number of Bits |
8
|
12
|
Number of Functions |
1
|
4
|
Number of Terminals |
20
|
28
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCJ
|
QCCN
|
Package Equivalence Code |
LDCC20,.4SQ
|
LCC28,.45SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Qualified
|
Seated Height-Max |
4.57 mm
|
2.54 mm
|
Settling Time-Max |
|
15 µs
|
Supply Current-Max |
1 mA
|
13 mA
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
J BEND
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
8.965 mm
|
11.43 mm
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
E-28-1
|
Samacsys Manufacturer |
|
Analog Devices
|
Negative Supply Voltage-Nom |
|
-15 V
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883
|
Settling Time-Nom (tstl) |
|
6 µs
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PM7524FPC with alternatives
Compare 5962-9176402M3A with alternatives