PM7545ER vs MX7545ATQ/883B feature comparison

PM7545ER Precision Monolithics Inc

Buy Now Datasheet

MX7545ATQ/883B Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.300 INCH, HERMETIC SEALED, DIP-20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T20
JESD-609 Code e0
Linearity Error-Max (EL) 0.0122%
Number of Bits 12 12
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Settling Time-Max 1 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2 1
Pbfree Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PM7545ER with alternatives

Compare MX7545ATQ/883B with alternatives