PMLL4148TRL
vs
DMD-200-RLE9-55
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
E-TEC INTERCONNECT LTD
|
Package Description |
O-LELF-R2
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8536.69.40.40
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
O-LELF-R2
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
2
|
|
Output Current-Max |
0.2 A
|
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Qualification Status |
Not Qualified
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Surface Mount |
YES
|
|
Terminal Form |
WRAP AROUND
|
|
Terminal Position |
END
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
LATCHED, LOW-PROFILE
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
Body Breadth |
|
0.157 inch
|
Body Length |
|
2.795 inch
|
Body/Shell Style |
|
SOCKET
|
Connector Type |
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
|
GOLD OVER NICKEL
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Resistance |
|
50 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
DIN Conformance |
|
NO
|
Dielectric Withstanding Voltage |
|
50VAC V
|
Durability |
|
25 Cycles
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mating Contact Pitch |
|
0.024 inch
|
Mixed Contacts |
|
NO
|
Mounting Option 1 |
|
LATCH
|
Mounting Option 2 |
|
LOCKING
|
Mounting Style |
|
25 DEGREE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
Operating Temperature-Max |
|
80 °C
|
Operating Temperature-Min |
|
-40 °C
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
0.323 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
0.5 A
|
Reference Standard |
|
UL
|
Terminal Pitch |
|
0.6 mm
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
200
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare PMLL4148TRL with alternatives
Compare DMD-200-RLE9-55 with alternatives