PMLL4448/T3
vs
1N4448WS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
|
Package Description |
O-LELF-R2
|
ROHS COMPLIANT, PLASTIC, SC-90, 2 PIN
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Additional Feature |
HIGH SPEED SWITCH
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-F2
|
JESD-609 Code |
e3
|
e3
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Output Current-Max |
0.2 A
|
0.15 A
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Power Dissipation-Max |
0.5 W
|
0.2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
75 V
|
Reverse Current-Max |
0.025 µA
|
|
Reverse Recovery Time-Max |
0.004 µs
|
0.004 µs
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
MATTE TIN
|
Terminal Form |
WRAP AROUND
|
FLAT
|
Terminal Position |
END
|
DUAL
|
Base Number Matches |
1
|
3
|
Part Package Code |
|
SC-90
|
|
|
|
Compare PMLL4448/T3 with alternatives
Compare 1N4448WS with alternatives