PQ05RF14
vs
PQ05RD11J00H
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SHARP CORP
|
SHARP CORP
|
Package Description |
FULL PACK-4
|
TO-220, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Input Voltage-Max |
16 V
|
12 V
|
Input Voltage-Min |
6 V
|
6 V
|
JESD-30 Code |
R-PSFM-T4
|
R-PSFM-T4
|
JESD-609 Code |
e0
|
e2
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
5.23 V
|
5.15 V
|
Output Voltage1-Min |
4.97 V
|
4.85 V
|
Output Voltage1-Nom |
5.1 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN COPPER
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2.5%
|
3%
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Sharp Microelectronics
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare PQ05RF14 with alternatives
Compare PQ05RD11J00H with alternatives