PS1240P02BT
vs
EMIF06-MSD02N16
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Factory Lead Time |
16 Weeks, 4 Days
|
17 Weeks
|
Samacsys Manufacturer |
TDK
|
STMicroelectronics
|
Diameter |
12.2 mm
|
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
6.5 mm
|
0.55 mm
|
JESD-609 Code |
e3
|
e4
|
Mounting Type |
THROUGH HOLE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Packing Method |
TAPE AND REEL
|
TR
|
Terminal Finish |
TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
16
|
Length |
|
3.55 mm
|
Number of Terminals |
|
16
|
Package Material |
|
PLASTIC
|
|
|
|
Compare PS1240P02BT with alternatives
Compare EMIF06-MSD02N16 with alternatives