PS156 vs PS156R feature comparison

PS156 PanJit Semiconductor

Buy Now Datasheet

PS156R Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DO-15 DO-15
Package Description Rohs Compliant, Plastic Package-2 O-Palf-W2
Pin Count 2 2
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature Low Leakage Current
Application General Purpose Efficiency
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.1 V 1.3 V
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Long Form Long Form
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount No No
Terminal Form Wire Wire
Terminal Position Axial Axial
Time@Peak Reflow Temperature-Max (s) Not Specified
Base Number Matches 3 2
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.25 µS