PS2501-4-A
vs
LTV8441M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
LEAD FREE, PLASTIC, DIP-16
|
DIP-16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL APPROVED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
35 V
|
Configuration |
SEPARATE, 4 CHANNELS
|
SEPARATE, 4 CHANNELS
|
Current Transfer Ratio-Nom |
300%
|
600%
|
Dark Current-Max |
100 nA
|
1 nA
|
Forward Current-Max |
0.08 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
2
|
3
|
|
|
|
Compare PS2501-4-A with alternatives
Compare LTV8441M with alternatives