Part Details for LTV8441M by Lite-On Semiconductor Corporation
Overview of LTV8441M by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV8441M
LTV8441M CAD Models
LTV8441M Part Data Attributes
|
LTV8441M
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV8441M
Lite-On Semiconductor Corporation
4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV8441M
This table gives cross-reference parts and alternative options found for LTV8441M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV8441M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ621 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | LTV8441M vs ILQ621 |
PS2501-4-A | Transistor Output Optocoupler, 4-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-16 | NEC Electronics Group | LTV8441M vs PS2501-4-A |
LTV844 | 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | LTV8441M vs LTV844 |
LTV8441 | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | LTV8441M vs LTV8441 |
LTV8441S | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-16 | Lite-On Semiconductor Corporation | LTV8441M vs LTV8441S |
LTV8441S-TA | 4 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, DIP-16 | Lite-On Semiconductor Corporation | LTV8441M vs LTV8441S-TA |