PS2562L-2-E3-V
vs
ISD5-SMT&R
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Package Description |
Dip-8
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8541.49.80.00
|
8541.40.80.00
|
| Additional Feature |
Vde Approved
|
Ul Recognized
|
| Coll-Emtr Bkdn Voltage-Min |
40 V
|
70 V
|
| Configuration |
Separate, 2 Channels
|
Separate, 2 Channels
|
| Current Transfer Ratio-Nom |
2000%
|
50%
|
| Dark Current-Max |
400 Na
|
50 Na
|
| Forward Current-Max |
0.08 A
|
0.05 A
|
| Isolation Voltage-Max |
3750 V
|
5300 V
|
| Number of Elements |
2
|
2
|
| Operating Temperature-Max |
100 °C
|
100 °C
|
| Operating Temperature-Min |
-55 °C
|
-25 °C
|
| Optoelectronic Device Type |
Darlington Output Optocoupler
|
Transistor Output Optocoupler
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| ECCN Code |
|
EAR99
|
| Current Transfer Ratio-Min |
|
50%
|
| Forward Voltage-Max |
|
1.65 V
|
| JESD-609 Code |
|
e3
|
| Mounting Feature |
|
Surface Mount
|
| Power Dissipation-Max |
|
0.15 W
|
| Surface Mount |
|
Yes
|
| Terminal Finish |
|
Tin
|
|
|
|