PS2562L1-1-K-A
vs
PS2502L-4-A
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Transferred
|
| Package Description |
Rohs Compliant, Plastic, Dip-4
|
Surface Mount, Plastic Package-16
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| Additional Feature |
Ul Recognized
|
Ul Recognized
|
| Coll-Emtr Bkdn Voltage-Min |
40 V
|
40 V
|
| Configuration |
Single
|
Separate, 4 Channels
|
| Current Transfer Ratio-Nom |
2000%
|
2000%
|
| Dark Current-Max |
400 Na
|
400 Na
|
| Forward Current-Max |
0.08 A
|
0.08 A
|
| Isolation Voltage-Max |
5000 V
|
5000 V
|
| JESD-609 Code |
e6/e4
|
e6
|
| Number of Elements |
1
|
4
|
| Operating Temperature-Max |
100 °C
|
100 °C
|
| Operating Temperature-Min |
-55 °C
|
-55 °C
|
| Optoelectronic Device Type |
Darlington Output Optocoupler
|
Darlington Output Optocoupler
|
| Terminal Finish |
Tin Bismuth/Nickel Palladium Gold
|
Tin/Bismuth (Sn/Bi)
|
| Base Number Matches |
3
|
5
|
| HTS Code |
|
8541.49.80.00
|
|
|
|