PS710E-1A-A
vs
PS7142L-1B-E4-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
NEC ELECTRONICS CORP
|
Package Description |
LEAD FREE, DIP-6
|
LEAD FREE, DIP-6
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e6
|
e1
|
Number of Elements |
1
|
1
|
On-State Current-Max |
2 A
|
0.4 A
|
On-state Resistance-Max |
0.15 Ω
|
12 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
3
|
4
|
HTS Code |
|
8541.40.95.00
|
|
|
|
Compare PS7142L-1B-E4-A with alternatives