PS7200A-1A-A
vs
PS7200A-1A-E3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
|
Package Description |
SOP-4
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8541.40.95.00
|
|
Additional Feature |
UL APPROVED
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
1500 V
|
|
JESD-609 Code |
e6
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.1 A
|
|
On-state Resistance-Max |
12 Ω
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PS7200A-1A-A with alternatives