PS7522-1A
vs
PS7522-1A
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
CALIFORNIA EASTERN LABORATORIES
|
|
Package Description |
DIP-6
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.95.00
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
|
Isolation Voltage-Max |
1500 V
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.2 A
|
|
On-state Resistance-Max |
5 Ω
|
|
Operating Temperature-Max |
80 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare PS7522-1A with alternatives