PS8602-A
vs
PS8602-A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
PLASTIC, DIP-8
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, CMOS COMPATIBLE
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.008 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
LINEAR IC OUTPUT OPTOCOUPLER
|
LINEAR IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare PS8602-A with alternatives
Compare PS8602-A with alternatives