PS9713
vs
HCPL0453_NL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
2500 V
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Power Dissipation-Max |
0.145 W
|
|
Supply Voltage-Nom |
35 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
Package Description |
|
LEAD FREE, SOP-8
|
HTS Code |
|
8541.40.80.00
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Data Rate-Nom |
|
1 MBps
|
On-State Current-Max |
|
0.008 A
|
Operating Temperature-Max |
|
85 °C
|
Optoelectronic Device Type |
|
LOGIC IC OUTPUT OPTOCOUPLER
|
|
|
|
Compare PS9713 with alternatives
Compare HCPL0453_NL with alternatives