PVG612PBF
vs
PVG612
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
INFINEON TECHNOLOGIES AG
|
Package Description |
|
DIP-6
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8541.40.95.00
|
Samacsys Manufacturer |
|
Infineon
|
Additional Feature |
|
UL RECOGNIZED
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.025 A
|
Isolation Voltage-Max |
|
4000 V
|
Number of Elements |
|
1
|
On-State Current-Max |
|
1 A
|
On-state Resistance-Max |
|
0.5 Ω
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
|
4
|
|
|
|