PVG612PBF
vs
CPC1030N
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
IXYS CORP
|
Package Description |
LEAD FREE, DIP-6
|
ROHS COMPLIANT, MINIATURE, SOP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
UL RECOGNIZED
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Control Current |
0.005 A
|
0.002 A
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Input Type |
DC
|
DC
|
Isolation Voltage-Max |
4000 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1 A
|
0.12 A
|
On-state Resistance-Max |
0.5 Ω
|
30 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type |
MOSFET
|
MOSFET
|
Overall Height |
3.4 mm
|
2.18 mm
|
Overall Length |
8.6 mm
|
4.1 mm
|
Base Number Matches |
2
|
3
|
Control Voltage |
|
0.9 V
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare PVG612PBF with alternatives
Compare CPC1030N with alternatives