PVR3301
vs
OCM102DPF-R1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
DIP-16
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Configuration |
DUAL, SIMULTANEOUS OPERATION
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.26 A
|
0.5 A
|
On-state Resistance-Max |
24 Ω
|
0.75 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
3
|
1
|
|
|
|
Compare PVR3301 with alternatives
Compare OCM102DPF-R1 with alternatives