Q14R2AYKKG12E-0ST
vs
Q22F4BKKG12DL
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
APEM COMPONENTS INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.02 A
|
0.04 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
60 mcd
|
66.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
65 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
5 mm
|
2.5 mm
|
Packing Method |
BULK
|
BULK
|
Reverse Voltage-Max |
5 V
|
5 V
|
Shape |
ROUND
|
CYLINDRICAL
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
2.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-4
|
Additional Feature |
|
UL RECOGNIZED
|
Forward Voltage-Max |
|
6 V
|
|
|
|
Compare Q14R2AYKKG12E-0ST with alternatives
Compare Q22F4BKKG12DL with alternatives