Q69X3310
vs
V250PA40A
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
INTERSIL CORP
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
250 V
|
250 V
|
Energy Absorbing Capacity-Max |
330 J
|
130 J
|
JESD-609 Code |
e3
|
|
Mounting Feature |
CHASSIS MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Rated Power Dissipation (P) |
1.2 W
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
BINDING POST
|
|
Working Voltage |
320 V
|
330 V
|
Base Number Matches |
2
|
4
|
Package Style |
|
Flange-A
|
Technology |
|
METAL OXIDE FILM
|
|
|
|
Compare Q69X3310 with alternatives
Compare V250PA40A with alternatives