V250PA40A
Description: RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT

Overview of V250PA40A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for V250PA40A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V250PA40A by Intersil Corporation

V250PA40A
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
130 J
Mounting Feature
THROUGH HOLE MOUNT
Package Style
Flange-A
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Working Voltage
330 V
Want to compare parts?
  1. V250PA40A
    Intersil Corporation
    RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT
    VS

Alternate Parts for V250PA40A

This table gives cross-reference parts and alternative options found for V250PA40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V250PA40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V250PA40A RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT Littelfuse Inc V250PA40A vs V250PA40A
Part Number Description Manufacturer Compare
V251DA40 METAL-OXIDE VARISTOR (MOV),250V V(RMS),30KA I(TM),MODULE-S Intersil Corporation V250PA40A vs V251DA40
B72232B0251K001 Varistor, 320V, 330J, Chassis Mount, RADIAL LEADED TDK Corporation V250PA40A vs B72232B0251K001
B72240B0251K001 Varistor, 320V, 490J, Chassis Mount, RADIAL LEADED TDK Corporation V250PA40A vs B72240B0251K001
Q69X3637 Varistor, 320V, 490J, Chassis Mount, TDK Corporation V250PA40A vs Q69X3637
V250PA40A RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, CHASSIS MOUNT Littelfuse Inc V250PA40A vs V250PA40A
Q69X3310 RESISTOR, VOLTAGE DEPENDENT, 320V, 330J, CHASSIS MOUNT TDK Epcos V250PA40A vs Q69X3310

Related Parts for V250PA40A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V250PA40A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V250PA40A by Intersil Corporation

Select Manufacturer
Which Manufacturer of V250PA40A would you like to use for your alert(s)?
  • Please alert me when V250PA40A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V250PA40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V250PA40A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V250PA40A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V250PA40A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V250PA40A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: