QRC1113
vs
HOA1405-001
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
QT OPTOELECTRONICS
|
HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
HIGH SENSITIVITY, 0.40V VCE
|
0.40V VCE, 100NA DARK CURRENT
|
Body Breadth |
5.33 mm
|
5.08 mm
|
Body Height |
22.94 mm
|
22.86 mm
|
Body Length or Diameter |
17.86 mm
|
17.01 mm
|
Gap Size |
3.8 mm
|
|
Housing |
PLASTIC
|
PLASTIC
|
Measurement Range-Max (mm) |
3.81 mm
|
5.08 mm
|
Measurement Range-Min (mm) |
3.81 mm
|
5.08 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Channels |
1
|
|
Operating Current-Max |
40 mA
|
20 mA
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Circuit Type |
Transistor
|
|
Output Range |
1mA
|
|
Output Type |
ANALOG CURRENT
|
NPN
|
Output Voltage-Max |
30 V
|
|
Package Shape/Style |
RECTANGULAR
|
|
Sensors/Transducers Type |
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
|
Supply Voltage-Max |
1.7 V
|
1.6 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
VCEsat-Max |
0.4 V
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Honeywell
|
Response Time |
|
15 µs
|
|
|
|
Compare QRC1113 with alternatives