Part Details for QRC1113 by QT Optoelectronics
Overview of QRC1113 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for QRC1113
QRC1113 CAD Models
QRC1113 Part Data Attributes
|
QRC1113
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
QRC1113
QT Optoelectronics
Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY, 0.40V VCE | |
Body Breadth | 5.33 mm | |
Body Height | 22.94 mm | |
Body Length or Diameter | 17.86 mm | |
Gap Size | 3.8 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 3.81 mm | |
Measurement Range-Min (mm) | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 40 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Range | 1mA | |
Output Type | ANALOG CURRENT | |
Output Voltage-Max | 30 V | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |
Alternate Parts for QRC1113
This table gives cross-reference parts and alternative options found for QRC1113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QRC1113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPB703 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | QRC1113 vs OPB703 |
HOA1405-001 | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control / MICRO SWITCH | QRC1113 vs HOA1405-001 |
R-225-A | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, Rectangular, Through Hole Mount | Honeywell Sensing and Control | QRC1113 vs R-225-A |
QRC1113 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount, | Fairchild Semiconductor Corporation | QRC1113 vs QRC1113 |
OPB704 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | QRC1113 vs OPB704 |
OPB705 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics Resistors | QRC1113 vs OPB705 |
OPB705 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 | TT Electronics OPTEK Technology | QRC1113 vs OPB705 |
OPB704 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, | QT Optoelectronics | QRC1113 vs OPB704 |
QRB1113 | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1-Channel, Rectangular, Through Hole Mount, | Fairchild Semiconductor Corporation | QRC1113 vs QRB1113 |