QS3VH125S1 vs PI3B3257WX feature comparison

QS3VH125S1 Quality Semiconductor Inc

Buy Now Datasheet

PI3B3257WX Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PERICOM SEMICONDUCTOR CORP
Package Description SOP, SOP14,.25 SOP, SOP16,.25
Reach Compliance Code unknown compliant
Additional Feature BUS SWITCH
JESD-30 Code R-PDSO-G14 R-PDSO-G16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER BUS EXCHANGER
Number of Bits 1 4
Number of Functions 4 1
Number of Ports 2 3
Number of Terminals 14 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 2.97 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology NMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Family CBTLV/3B
Length 9.9 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 0.25 ns
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare QS3VH125S1 with alternatives

Compare PI3B3257WX with alternatives