Part Details for PI3B3257WX by Pericom Semiconductor Corporation
Overview of PI3B3257WX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3257WX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1637 |
|
RFQ |
Part Details for PI3B3257WX
PI3B3257WX CAD Models
PI3B3257WX Part Data Attributes
|
PI3B3257WX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3257WX
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for PI3B3257WX
This table gives cross-reference parts and alternative options found for PI3B3257WX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3257WX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH257S1 | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | PI3B3257WX vs QS3VH257S1 |
PI3B3257WE | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | PI3B3257WX vs PI3B3257WE |
PI3B3257WE | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16 | Diodes Incorporated | PI3B3257WX vs PI3B3257WE |
QS3VH257S1G8 | SOIC-16, Reel | Integrated Device Technology Inc | PI3B3257WX vs QS3VH257S1G8 |
IDTQS3VH257S18 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | PI3B3257WX vs IDTQS3VH257S18 |
QS3VH257S1G8 | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, SOIC0/Reel | Renesas Electronics Corporation | PI3B3257WX vs QS3VH257S1G8 |
PI3B3257WEX | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | PI3B3257WX vs PI3B3257WEX |
IDTQS3VH257S1G8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | PI3B3257WX vs IDTQS3VH257S1G8 |
QS3VH257S1 | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Quality Semiconductor Inc | PI3B3257WX vs QS3VH257S1 |
IDTQS3VH257S1G | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | PI3B3257WX vs IDTQS3VH257S1G |