Part Details for QS3VH125S1 by Quality Semiconductor Inc
Overview of QS3VH125S1 by Quality Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH125S1G | Renesas Electronics Corporation | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications | |
QS3VH125S1G8 | Renesas Electronics Corporation | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications |
Price & Stock for QS3VH125S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 995 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14 | 796 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for QS3VH125S1
QS3VH125S1 CAD Models
QS3VH125S1 Part Data Attributes
|
QS3VH125S1
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH125S1
Quality Semiconductor Inc
Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
Additional Feature | BUS SWITCH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for QS3VH125S1
This table gives cross-reference parts and alternative options found for QS3VH125S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3VH125S1G8 | SOIC-14, Reel | Integrated Device Technology Inc | QS3VH125S1 vs QS3VH125S1G8 |
IDTQS3VH125S1 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1 vs IDTQS3VH125S1 |
IDTQS3VH125S1G8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1 vs IDTQS3VH125S1G8 |
IDTQS3VH125S18 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1 vs IDTQS3VH125S18 |
IDTQS3VH125S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Renesas Electronics Corporation | QS3VH125S1 vs IDTQS3VH125S1G |
IDTQS3VH125S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1 vs IDTQS3VH125S1G |
QS3VH125S1G | SOIC-14, Tube | Integrated Device Technology Inc | QS3VH125S1 vs QS3VH125S1G |
QS3VH125S1G | QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC55/Tube | Renesas Electronics Corporation | QS3VH125S1 vs QS3VH125S1G |