R05P05S/R6.4/X2 vs PCN1-S5-S5-S feature comparison

R05P05S/R6.4/X2 RECOM Power Inc

Buy Now Datasheet

PCN1-S5-S5-S CUI Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH CUI INC
Package Description , SIP-6/4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-04 2018-06-13
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
JESD-609 Code e3 e3
Peak Reflow Temperature (Cel) 255 NOT SPECIFIED
Terminal Finish Tin (Sn) Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) 5 NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer CUI Inc.
Approvals EN
Efficiency (Main Output) 79%
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PSIP-T4
Length 19.75 mm
Line Regulation-Max 1.2%
Load Regulation-Max 10%
Number of Functions 1
Number of Outputs 1
Number of Terminals 4
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.2 A
Output Voltage-Max 5.15 V
Output Voltage-Min 4.85 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC
Package Code SIP
Package Equivalence Code SIP4/6,.06
Package Shape RECTANGULAR
Package Style IN-LINE
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.0265125 Vrms
Seated Height-Max 10.45 mm
Surface Mount NO
Technology HYBRID
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 6.1 mm

Compare R05P05S/R6.4/X2 with alternatives

Compare PCN1-S5-S5-S with alternatives