R114003133
vs
903-285P-51S
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
JOHNSON COMPONENTS INC
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
Amphenol
|
Additional Feature |
|
STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 1.5 GHZ, VSWR MAX AT 10 GHZ, APPLICABLE CABLE: RG-174
|
Body/Shell Style |
|
PLUG
|
Characteristic Impedance |
|
50 Ω
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
GOLD
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
NOT SPECIFIED
|
Coupling Type |
|
SNAP
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insertion Loss |
|
0.3 dB
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
YES
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Operating Frequency-Max |
|
4 GHz
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
CRIMP SOLDER
|
VSWR |
|
1.5
|
|
|
|
Compare R114003133 with alternatives
Compare 903-285P-51S with alternatives