R15-11.5-BLU vs R15-2.0-BLU feature comparison

R15-11.5-BLU Bivar Inc

Buy Now Datasheet

R15-2.0-BLU Bivar Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BIVAR INC BIVAR INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color BLUE BLUE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 3.6 V 3.6 V
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Min 5 cd 5 cd
Luminous Intensity-Nom 8000.0 mcd 8000.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 293.7 mm 52.4 mm
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Size 7 mm 7 mm
Surface Mount NO NO
Terminal Pitch 5.1 mm 5.1 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare R15-11.5-BLU with alternatives

Compare R15-2.0-BLU with alternatives