R161022000
vs
R161.036.007
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
6 Weeks, 3 Days
|
|
Samacsys Manufacturer |
Radiall
|
|
Additional Feature |
CAPTIVE CENTER CONTACT
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
SILVER (118) OVER COPPER
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
SILVER
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.17 dB
|
0.17 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
11 GHz
|
11 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CLAMP
|
CLAMP
|
VSWR |
1.2
|
1.07
|
Base Number Matches |
3
|
19
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
|
|
|
Compare R161022000 with alternatives
Compare R161.036.007 with alternatives