R161022000
vs
R161.050.300
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RADIALL S A
|
RADIALL S A
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
6 Weeks, 3 Days
|
5 Weeks
|
Samacsys Manufacturer |
Radiall
|
|
Additional Feature |
CAPTIVE CENTER CONTACT
|
APPLICABLE CABLE: RG 405
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF N CONNECTOR
|
RF N CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.17 dB
|
0.16 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
11 GHz
|
11 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Termination Type |
CLAMP
|
SOLDER
|
VSWR |
1.2
|
1.15
|
Base Number Matches |
3
|
3
|
Body Diameter |
|
0.827 inch
|
Cable Types |
|
RG-405
|
Contact Style |
|
COAX
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Mounting Option 1 |
|
LOCKING
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
Shell Finish |
|
GOLD
|
Shell Material |
|
BRASS
|
Total Number of Contacts |
|
1
|
|
|
|