R1EX24004ASAS0G#U0 vs CAT24C04WIT3 feature comparison

R1EX24004ASAS0G#U0 Renesas Electronics Corporation

Buy Now Datasheet

CAT24C04WIT3 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP ON SEMICONDUCTOR
Part Package Code SOP DIP
Package Description SOP, SOP8,.25 DIP,
Pin Count 8 8
Manufacturer Package Code PRSP0008DF
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Samacsys Manufacturer Renesas Electronics
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 20
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDMR
JESD-30 Code R-PDSO-G8 R-PDIP-T8
Length 4.89 mm 9.27 mm
Memory Density 4096 bit 512 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 512 words 32 words
Number of Words Code 512 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512X8 32X16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 5.33 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000002 A
Supply Current-Max 0.0025 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 1.8 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE
Base Number Matches 1 2
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare R1EX24004ASAS0G#U0 with alternatives

Compare CAT24C04WIT3 with alternatives