R2LC-7.5-WHT vs R2F-7.0-WHT feature comparison

R2LC-7.5-WHT Bivar Inc

Buy Now Datasheet

R2F-7.0-WHT Bivar Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer BIVAR INC BIVAR INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color WHITE WHITE
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 3.6 V 3.6 V
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Min 10 cd 10 cd
Luminous Intensity-Nom 16000.0 mcd 16000.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Reverse Voltage-Max 5 V 5 V
Shape ROUND ROUND
Surface Mount NO NO
Terminal Pitch 5.1 mm 5.1 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1

Compare R2LC-7.5-WHT with alternatives

Compare R2F-7.0-WHT with alternatives