R3111Q511A-TR-FE vs TPS2592ZADRCT feature comparison

R3111Q511A-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet

TPS2592ZADRCT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NISSHINBO MICRO DEVICES INC TEXAS INSTRUMENTS INC
Package Description SC-82AB, 4 PIN VSON-10
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE DETECTOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 S-PDSO-N10
JESD-609 Code e3 e4
Length 2 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1 mm
Supply Voltage-Max (Vsup) 10 V 18 V
Supply Voltage-Min (Vsup) 0.7 V 4.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.3 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +5.1V +4.3V
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Width 1.25 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Voltage-Max 18 V
Input Voltage-Min 4.5 V
Output Current-Max 2.1 A
Package Equivalence Code SOLCC10,.12,20
Supply Current-Max (Isup) 0.65 mA

Compare R3111Q511A-TR-FE with alternatives

Compare TPS2592ZADRCT with alternatives