R451.100
vs
0448.100MR
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
LEAD FREE
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Base Number Matches |
6
|
2
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Blow Characteristic |
|
VERY FAST
|
Body Breadth |
|
2.69 mm
|
Body Height |
|
2.69 mm
|
Body Length or Diameter |
|
6.1 mm
|
Circuit Protection Type |
|
ELECTRIC FUSE
|
Fuse Size |
|
NANO
|
JESD-609 Code |
|
e4
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
TR
|
Rated Breaking Capacity |
|
50 A
|
Rated Current |
|
0.1 A
|
Rated Voltage(AC) |
|
125 V
|
Rated Voltage(DC) |
|
125 V
|
Reference Standard |
|
CSA; UL
|
Surface Mount |
|
YES
|
Terminal Finish |
|
GOLD
|
Terminal Shape |
|
WRAPAROUND
|
Trip Time or Delay |
|
5 s
|
|
|
|
Compare R451.100 with alternatives
Compare 0448.100MR with alternatives