-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7701
|
Newark | Fuse, Smd, 100Ma, Fast Acting, Fuse Current:100Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:125Vdc, Fuse Case Style:2410 [6125 Metric], Product Range:Nano2 448 Series, External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 0448.100MR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 643 |
|
$1.6500 / $1.9500 | Buy Now |
DISTI #
25R5527
|
Newark | Fuse, V Fast Acting, Smd, 100Ma, Fuse Current:100Ma, Product Range:Nano2 Series, Voltage Rating Vac:125Vac, Voltage Rating V Dc:32Vdc, Blow Characteristic:Very Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:50A, Rohs Compliant: Yes |Littelfuse 0448.100MR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 / $3.1800 | Buy Now |
DISTI #
F1630CT-ND
|
DigiKey | FUSE BRD MT 100MA 125VAC/VDC SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3139 In Stock |
|
$1.3382 / $3.2400 | Buy Now |
DISTI #
576-0448.100MR
|
Mouser Electronics | Surface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 RoHS: Compliant | 4767 |
|
$1.3400 / $3.0100 | Buy Now |
DISTI #
V72:2272_06409207
|
Arrow Electronics | Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 277 |
|
$1.3730 / $2.0420 | Buy Now |
|
Future Electronics | 448 Series Very Fast-Acting 125 V 100 A 6.1 x 2.69 mm NANO2® Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.3200 / $1.3600 | Buy Now |
DISTI #
77892960
|
Verical | Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 625 |
|
$4.5581 / $4.6667 | Buy Now |
DISTI #
61738154
|
Verical | Fuse Chip Very Fast Acting 0.1A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2150 | Americas - 277 |
|
$1.3730 / $2.0420 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
0448.100MR
|
TTI | Surface Mount Fuses 125VAC 0.1A 2.94ohms 448 NANO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3400 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0448.100MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0448.100MR
Littelfuse Inc
Electric Fuse, Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | VERY FAST | |
Body Breadth | 2.69 mm | |
Body Height | 2.69 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
This table gives cross-reference parts and alternative options found for 0448.100MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0448.100MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0448.100NR | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0448.100MR vs 0448.100NR |
0453.100NR | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, | Littelfuse Inc | 0448.100MR vs 0453.100NR |
0453.100MR | Electric Fuse, Very Fast Blow, 0.1A, 50A (IR), NANO, | Littelfuse Inc | 0448.100MR vs 0453.100MR |
0453.100MRL | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 0448.100MR vs 0453.100MRL |
0451.100NR | Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | 0448.100MR vs 0451.100NR |