R5F104GDGFB#30
vs
R5F104GDAFB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
LQFP
|
QFP
|
Pin Count |
48
|
48
|
Manufacturer Package Code |
PLQP0048KB
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ
|
ALSO OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHZ
|
Bit Size |
16
|
16
|
Boundary Scan |
NO
|
NO
|
CPU Family |
RL78
|
RL78
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DAC Channels |
NO
|
YES
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
Format |
FIXED POINT
|
|
Integrated Cache |
NO
|
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
Length |
7 mm
|
7 mm
|
Low Power Mode |
YES
|
|
Moisture Sensitivity Level |
3
|
|
Number of External Interrupts |
12
|
|
Number of I/O Lines |
44
|
44
|
Number of Serial I/Os |
3
|
|
Number of Terminals |
48
|
48
|
Number of Timers |
9
|
11
|
On Chip Data RAM Width |
8
|
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP48,.35SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
RAM (bytes) |
5632
|
|
ROM (words) |
49152
|
49152
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1.7 mm
|
1.6 mm
|
Speed |
32 MHz
|
32 MHz
|
Supply Current-Max |
9.3 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.7 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
7 mm
|
7 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
6
|
Package Description |
|
7 X 7 MM, PLASTIC, LQFP-48
|
Address Bus Width |
|
|
Temperature Grade |
|
INDUSTRIAL
|
|
|
|
Compare R5F104GDGFB#30 with alternatives
Compare R5F104GDAFB with alternatives