RB153
vs
B40C1000G
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
GOODWORK SEMICONDUCTOR CO LTD
|
EIC SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Breakdown Voltage-Min |
200 V
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
1 V
|
Non-rep Pk Forward Current-Max |
50 A
|
30 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Output Current-Max |
1.5 A
|
1.2 A
|
Rep Pk Reverse Voltage-Max |
200 V
|
65 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
32
|
2
|
Rohs Code |
|
Yes
|
|
|
|
Compare RB153 with alternatives