RB521S30 vs RB521SM-30 feature comparison

RB521S30 PanJit Semiconductor

Buy Now Datasheet

RB521SM-30 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Rohs Compliant, Plastic Package-2 R-Pdso-F2
Pin Count 2 2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Flat Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Base Number Matches 7 1
Part Package Code SC-79
Additional Feature High Reliability
Application General Purpose
Moisture Sensitivity Level 1