RB521S30T/R13 vs RB521SM-30 feature comparison

RB521S30T/R13 PanJit Semiconductor

Buy Now Datasheet

RB521SM-30 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description R-Pdso-F2 R-Pdso-F2
Pin Count 2 2
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) Not Specified 260
Rep Pk Reverse Voltage-Max 30 V
Surface Mount Yes Yes
Technology Schottky Schottky
Terminal Form Flat Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Base Number Matches 1 1
Part Package Code SC-79
Additional Feature High Reliability
Moisture Sensitivity Level 1